Micro-MaTch Series Flat Ribbon Cable, 16-Way, 1.27mm Pitch, 150.5mm Length, Micro-MaTch IDC to
640 руб.
Кратность заказа 100 шт.
Добавить в корзину 100 шт.
на сумму 64 000 руб.
Описание
Cables & Wires\Wire to Board Cables & Ribbon Cable\Ribbon Cable
A range of Micro-MaTch IDC ribbon cable assemblies for use in wire to board interconnections. These Micro-MaTch ribbon cable assembles are terminated with a Male-on-Wire Micro-MaTch connector on one end and a Paddle Board Micro-MaTch connector on the other.
Технические параметры
American Wire Gauge | 28 AWG |
Connector 1 | Micro-MaTch IDC |
Connector 1 Gender | Male |
Connector 2 | Micro-MaTch IDC |
Connector 2 Gender | Male |
Number of Ways | 16 |
Operating Temperature Range | -40 →+105 °C |
Pitch | 1.27mm |
Ribbon Cable Type | Flat |
Screened/Unscreened | Unscreened |
Series | Micro-MaTch |
Sheath Colour | Grey |
Terminated/Unterminated | Terminated |