TSHG5210, TSHG5210 , 850nm IR LED, 5mm (T-1 3/4) Through Hole package
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
Кратность заказа 4000 шт.
Добавить в корзину 4000 шт.
на сумму 480 000 руб.
Описание
Displays & Optoelectronics\LEDs - Light Emitting Diodes\IR LEDs
The TSHG family, from Vishay Semiconductor, are through-hole Infrared (IR) LEDs. They are in standard T-1 3/4 (5mm) packages.
Технические параметры
LED Material | GaAlAs |
Lens Shape | Round |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Number of Pins | 2 |
Package Type | 5mm(T-1 3/4) |
Peak Wavelength | 850nm |
Radiant Flux | 55mW |
Radiant Intensity | 230mW/sr |
Base Product Number | TSHG5210 -> |
Current - DC Forward (If) (Max) | 100mA |
ECCN | EAR99 |
HTSUS | 8541.40.2000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Orientation | Top View |
Package | Bulk |
Package / Case | Radial |
Radiant Intensity (Ie) Min @ If | 140mW/sr @ 100mA |
RoHS Status | ROHS3 Compliant |
Type | Infrared (IR) |
Viewing Angle | 20В° |
Voltage - Forward (Vf) (Typ) | 1.5V |
Wavelength | 850nm |
Brand: | Vishay Semiconductors |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
If - Forward Current: | 100 mA |
Illumination Colour: | Infrared |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Power Rating: | 180 mW |
Product Category: | Infrared Emitters-High Power |
Product Type: | IR Emitters(IR LEDs) |
Radiant Intensity: | 230 mW/sr |
Rise Time: | 20 ns |
Subcategory: | Infrared Data Communications |
Vf - Forward Voltage: | 1.5 V |
Wavelength: | 850 nm |
Техническая документация
Datasheet TSHG5210
pdf, 102 КБ
Datasheet TSHG5210
pdf, 99 КБ