TEMD7100X01, TEMD7100X01 IR Si Photodiode, Surface Mount 0805
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
50 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт.
на сумму 150 000 руб.
Описание
Displays & Optoelectronics\Optocouplers & Photodetectors\Photodiodes
The TEMD7100 series, from Vishay Semiconductors, is a family of PIN photodiodes. They are in compact surface mount (SMD) packages with a daylight filter which blocks out ambient visible light.
Технические параметры
Amplifier Function | No |
Diode Material | Si |
Maximum Wavelength Detected | 1050nm |
Minimum Wavelength Detected | 750nm |
Mounting Type | Surface Mount |
Number of Pins | 2 |
Package Type | 0805 |
Polarity | Forward |
Spectrums Detected | Infrared |
Wavelength of Peak Sensitivity | 950nm |
Width | 1.25mm |
Brand | Vishay Semiconductors |
Dark Current | 1 nA |
Factory Pack Quantity | 3000 |
Fall Time | 100 ns |
Half Intensity Angle Degrees | 60 deg |
Height | 0.85 mm |
If - Forward Current | 50 mA |
Length | 2 mm |
Manufacturer | Vishay |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Packaging | Reel |
Pd - Power Dissipation | 215 mW |
Peak Wavelength | 950 nm |
Photocurrent | 3 uA |
Product | PIN Photodiodes |
Product Category | Photodiodes |
Rise Time | 100 ns |
RoHS | Details |
Series | TEMD |
Type | PIN Photodiode |
Vf - Forward Voltage | 1 V |
Vr - Reverse Voltage | 60 V |
Техническая документация
Datasheet
pdf, 125 КБ
Документация
pdf, 125 КБ