70553-0038, SL Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded

Фото 1/2 70553-0038, SL Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
Кратность заказа 1680 шт.
Добавить в корзину 1680 шт. на сумму 319 200 руб.
Номенклатурный номер: 8014491366
Артикул: 70553-0038
Бренд: Molex

Описание

Connectors\PCB Connectors & Wire Housings\PCB Headers
Mates with 70066G and 70066N Series housings typical stock numbers 679-5928 and 670-3963 respectively

Технические параметры

Body Orientation Right Angle
Connector System Wire to Board
Contact Material Phosphor Bronze
Contact Plating Tin
Current Rating 3.0A
Mounting Type Through Hole
Number of Contacts 4
Number of Rows 1
Pitch 2.54mm
Series SL
Series Number 70553
Shrouded/Unshrouded Shrouded
Termination Method Solder
Voltage Rating 250 V
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 42
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 4 Position
Number of Rows: 1 Row
Packaging: Tube
Part # Aliases: 0705530038
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 70553
Subcategory: Headers & Wire Housings
Termination Style: Solder
Tradename: SL
Type: Shrouded
Voltage Rating: 250 V

Техническая документация

Datasheet
pdf, 222 КБ
Datasheet
pdf, 35 КБ
Datasheet
pdf, 42 КБ
Datasheet 70553-0110
pdf, 188 КБ