B82111B0000C016, RF Inductors - Leaded 3.0uH 9.0A 0.006ohms
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
711 шт., срок 7-9 недель
870 руб.
от 10 шт. —
680 руб.
от 25 шт. —
607 руб.
от 100 шт. —
461.95 руб.
Добавить в корзину 1 шт.
на сумму 870 руб.
Описание
Passive Components\Inductors, Chokes & Coils\RF inductors - Leaded
Standard InductorsTDK Corporation offers a comprehensive line of EPCOS inductors including power inductors, SMT inductors, leaded inductors, helically wound chokes, and transponder coils. Inductors are suitable for many different applications to ensure electromagnetic compatibility including low and high frequency decoupling of signal and control circuits as well as filtering of power supplies. These components can also be found in resonant circuits, impedance matching, and energy storage applications.
Технические параметры
Application: | RF |
Brand: | EPCOS/TDK |
Core Material: | Ferrite |
Diameter: | 7.5 mm |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Inductance: | 3 uH |
Lead Diameter: | 1.2 mm |
Manufacturer: | EPCOS/TDK |
Maximum DC Current: | 9 A |
Maximum DC Resistance: | 6 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Package/Case: | 7.5 mm x 29 mm |
Packaging: | Bulk |
Part # Aliases: | B82111BC16 |
Product Category: | RF inductors-Leaded |
Product Type: | Fixed Inductors |
Product: | RF Inductors |
Self Resonant Frequency: | 220 MHz |
Series: | B82111B |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Axial |
Termination: | Standard |
Test Frequency: | 1 MHz |
Tolerance: | 20% |
Type: | VHF Choke |
Core Material | Ferrite |
Diameter | 7.5mm |
Inductance | 3 μH |
Lead Diameter | 1.2mm |
Maximum DC Current | 9A |
Maximum DC Resistance | 6mΩ |
Maximum Operating Temperature | +125°C |
Maximum Self Resonant Frequency | 220MHz |
Minimum Operating Temperature | -55°C |
Mounting Type | Axial |
Series | B82111B |
Terminal Type | Axial Leaded |
Tolerance | ±20% |
Вес, г | 5 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.