LA-301AB, LA-301AB LED LED Display, CA Red 90 mcd RH DP 8mm

LA-301AB, LA-301AB LED LED Display, CA Red 90 mcd RH DP 8mm
Изображения служат только для ознакомления,
см. техническую документацию
145 шт., срок 7 недель
600 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт. на сумму 3 000 руб.
Альтернативные предложения2
Номенклатурный номер: 8014493544
Артикул: LA-301AB
Бренд: Rohm

Описание

Displays & Optoelectronics\Display Modules\LED Displays
5 packaged of character height 8mm, 10.16mm, 13mm, 14.6mm and 25.4mm are in lineup. Blue-color emission types are available for packages of character height 8mm, 10.

Технические параметры

Character Width 4mm
Colour of Face Black
Common Connection Anode
Decimal Orientation Right Side
Display Type LED
Dominant Wavelength 626 nm
External Dimensions 7x11x5mm
External Width 7mm
For Use With General Electronic Equipments
Forward Current 25mA
Forward Voltage 2.6 V
LED Colours Red
Luminous Intensity 90 mcd
Maximum Operating Temperature +75°C
Minimum Operating Temperature -25°C
Mounting Type Through Hole
Number of Characters 1
Number of Segments 7
Operating Temperature Range -25 →+75°C
Power Dissipation 520mW
Series LA-301B
Brand ROHM Semiconductor
Character Size 8 mm
Configuration Common Anode
Factory Pack Quantity 160
If - Forward Current 25 mA
Illumination Color Red
Interface Type Digital
Manufacturer ROHM Semiconductor
Mounting Style Through Hole
Number of Digits 1
Packaging Bulk
Product Category LED Displays Accessories
RoHS Details
Type Single Digit
Vf - Forward Voltage 2.05 V
Viewing Area - W x H 7 mm X 11 mm
Wavelength 650 nm

Техническая документация

Datasheet
pdf, 546 КБ
Документация
pdf, 953 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.