LA-101VA, LA-101VA LED LED Display, CA Red 10 mcd RH DP 25.4mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
50 шт., срок 7 недель
1 890 руб.
от 10 шт. —
1 260 руб.
Добавить в корзину 1 шт.
на сумму 1 890 руб.
Описание
Displays & Optoelectronics\Display Modules\LED Displays
5 packaged of character height 8mm, 10.16mm, 13mm, 14.6mm and 25.4mm are in lineup. Blue-color emission types are available for packages of character height 8mm, 10.
Технические параметры
Character Width | 14.1mm |
Colour of Face | Black |
Common Connection | Anode |
Decimal Orientation | Right Side |
Display Type | LED |
Dominant Wavelength | 650 nm |
External Dimensions | 24x34x10.5mm |
External Width | 24mm |
For Use With | General Electronic Equipments |
Forward Current | 15mA |
Forward Voltage | 5.6 V |
LED Colours | Red |
Luminous Intensity | 10 mcd |
Maximum Operating Temperature | +75°C |
Minimum Operating Temperature | -25°C |
Mounting Type | Through Hole |
Number of Characters | 1 |
Number of Segments | 7 |
Operating Temperature Range | -25 →+75°C |
Power Dissipation | 640mW |
Series | LA-101AK |
Base Product Number | LA-101 -> |
Color | Red |
Common Pin | Common Anode |
Current - Test | 10mA |
Digit/Alpha Size | 1.00"" (25.40mm) |
ECCN | EAR99 |
HTSUS | 8541.40.2000 |
Millicandela Rating | 10mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Package / Case | 20-DIP (1.200"", 30.50mm) |
Power Dissipation (Max) | 640mW |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 1.339"" H x 0.945"" W x 0.413"" D (34.00mm x 24.00 |
Voltage - Forward (Vf) (Typ) | 4V |
Wavelength - Peak | 650nm |
Техническая документация
Datasheet
pdf, 428 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.