LTL-4211, 2.6 V Red LED 3mm Through Hole, LTL-4211
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12000 шт., срок 7 недель
18 руб.
Кратность заказа 1000 шт.
Добавить в корзину 1000 шт.
на сумму 18 000 руб.
Альтернативные предложения1
Описание
Displays & Optoelectronics\LEDs - Light Emitting Diodes\LEDs
A range of through-hole mounting colour LEDs from Lite-On. The range includes standard 3mm (T1) and 5mm (T1-3/4) sizes in addition to Red and Green 2x4mm rectangular types.
Технические параметры
Размер линзы,мм | 3 | |
Dominant Wavelength | 657 nm | |
Forward Current | 60mA | |
Forward Voltage | 2.6 V | |
LED Colours | Red | |
Lens Colour | Red | |
Lens Finish | Diffused | |
Lens Shape | Round | |
Luminous Intensity | 2.5 mcd | |
Mounting Type | Through Hole | |
Number of LEDs | 1 | |
Number of Pins | 2 | |
Package Type | 3mm(T-1) | |
Viewing Angle | 40 ° | |
Brand: | Lite-On | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
If - Forward Current: | 20 mA | |
Illumination Color: | Red | |
LED Size: | T-1(3 mm) | |
Lens Color: | Red | |
Lens Dimensions: | 3 mm | |
Lens Shape: | Dome | |
Lens Transparency: | Diffused | |
Luminous Intensity: | 2.5 mcd | |
Manufacturer: | Lite-On | |
Maximum Operating Temperature: | +100 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | Through Hole | |
Operating Supply Voltage: | 2.1 V | |
Package / Case: | T-1(3 mm) | |
Packaging: | Bulk | |
Power Rating: | 40 mW | |
Product Category: | Standard LEDs-Through Hole | |
Product Type: | LED-Standard | |
Product: | Red LEDs | |
Subcategory: | LEDs | |
Vf - Forward Voltage: | 2.1 V | |
Viewing Angle: | 40 deg | |
Wavelength/Color Temperature: | 657 nm | |
Automotive | No | |
Color | Red | |
Diameter | 4 | |
Dominant Wavelength (nm) | 657 | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
High Brightness | No | |
High Power | No | |
Intensity | 2.5mcd | |
Lead Shape | Through Hole | |
Lead Standoff | No | |
Lens Appearance | Red Diffused | |
Lens Shape Type | Circular | |
Maximum Forward Current (mA) | 15 | |
Maximum Forward Voltage (V) | 2.6 | |
Maximum Operating Temperature (°C) | 100 | |
Maximum Power Dissipation (mW) | 40 | |
Minimum Operating Temperature (°C) | -55 | |
Mounting | Through Hole | |
Mounting Orientation | Top Mount | |
Part Status | Active | |
PCB changed | 2 | |
Peak Wavelength (nm) | 697 | |
Pin Count | 2 | |
PPAP | No | |
Product Category | Standard LED | |
Reverse Voltage (V) | 5 | |
Supplier Color | Red | |
Supplier Package | T-1 | |
Test Current (mA) | 10 | |
Type | Uni-Color | |
Viewing Angle (°) | 40 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.