BFC236855684, 368, MKT368 Polyester Film Capacitor, 220 V ac, 400 V dc, ±10%, 680nF, Through Hole
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
400 руб.
Кратность заказа 500 шт.
Добавить в корзину 500 шт.
на сумму 200 000 руб.
Описание
Passive Components\Capacitors\Film Capacitors
From Vishay, the MKT368 series of metallised polyester film capacitors feature a wound mono construction and a flame retardant epoxy coating.
Технические параметры
Номинальная емкость | 680 | |
Единица измерения | нф | |
Capacitance | 680nF | |
Dielectric | Polyester | |
Lead Diameter | 0.8mm | |
Lead Pitch | 27.5mm | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -55°C | |
Mounting Type | Through Hole | |
Series | 368, MKT368 | |
Terminal Type | Through Hole | |
Tolerance | ±10% | |
Voltage | 220 V ac, 400 V dc | |
Brand: | Vishay/BC Components | |
Capacitance - nF: | 680 nF | |
Capacitance - pF: | 680000 pF | |
Capacitance: | 0.68 uF | |
Dielectric: | Polyester | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Lead Spacing: | 27.5 mm | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -55 C | |
Number of Pins: | 2 Pin | |
Part # Aliases: | 222236855684 | |
Product Category: | Film Capacitors | |
Product Type: | Film Capacitors | |
Product: | General Film Capacitors | |
Series: | BFC2368 | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 10% | |
Voltage Rating AC: | 220 VAC | |
Voltage Rating DC: | 400 VDC | |
Automotive | No | |
Capacitance Value | 0.68uF | |
Construction | Wound | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Lead Diameter (mm) | 0.8 | |
Maximum Operating Temperature (°C) | 105 | |
Minimum Operating Temperature (°C) | -55 | |
Mounting | Through Hole | |
Packaging | Loose | |
Part Status | Active | |
PPAP | No | |
Size (mm) | 30 X 8.5 X 21.5 | |
Terminal Pitch (mm) | 27.5 | |
Termination Style | Radial | |
Wire Form | Inside Crimp Standoff |