FN2030Z-6-06, Power Line Filters 6A Fast-on SRGE PLSE PROTECTION

Фото 1/2 FN2030Z-6-06, Power Line Filters 6A Fast-on SRGE PLSE PROTECTION
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
5 800 руб.
Добавить в корзину 1 шт. на сумму 5 800 руб.
Номенклатурный номер: 8004702984
Артикул: FN2030Z-6-06
Бренд: Schaffner

Описание

Power\Power Condition\Power Line Filters
FN2000 AC/DC EMI Filters

Schaffner FN2000 Series EMI Filters provide electromagnetic interference attenuation ranging from standard to very high. The filters support various terminal options and are available in both single- and two-stage configurations. Schaffner FN2000 EMI filters are rated for currents of 1A to 60A and can operate in temperatures ranging from -25°C to +100°C. The FN2000 series includes models designed for medical (no Y-capacitors) and safety-critical (low capacitance) applications. These filters are also available with a stud-mount option for high amperage applications.

Технические параметры

Approvals: UL, CSA, IEC/EN
Brand: Schaffner
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 50
Filter Type: 1-Phase Single-Stage Filter
Leakage Current: 340 uA
Manufacturer: Schaffner
Mounting Style: Chassis Mount
Operating Frequency: 0 Hz to 400 Hz
Part # Aliases: 802973
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: FN2030
Subcategory: Power Condition
Termination Style: Faston
Voltage Rating: 250 VAC
Maximum Current Rating 6A
Maximum Operating Temperature +100°C
Maximum Voltage Rating 250 V ac
Minimum Operating Temperature -25°C
Mounting Type Flange Mount
Number of Phases 1
Number of Stages Single Stage
Operating Frequency 60Hz
Power Loss 3.2W
Series FN2030
Termination Style Solder Lug
Вес, г 100

Техническая документация

Datasheet
pdf, 1396 КБ
Datasheet FN2410-45-33
pdf, 2167 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.