LB Q39G-L2OO-35-1, 3.1 V Blue LED 1608 (0603) SMD, CHIP LED 0603 LB Q39G-L2OO-35-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2700 шт., срок 7 недель
48 руб.
Кратность заказа 100 шт.
Добавить в корзину 100 шт.
на сумму 4 800 руб.
Альтернативные предложения1
Описание
Displays & Optoelectronics\LEDs - Light Emitting Diodes\LEDs
The OSRAM CHIPLED 0603 series of LEDs, from OSRAM Opto Semiconductors, forms a part of the CHIPLED family.
Технические параметры
Dominant Wavelength | 476 nm |
Forward Current | 15mA |
Forward Voltage | 3.1 V |
LED Colours | Blue |
Lens Colour | Clear |
Lens Finish | Diffused |
Lens Shape | Rectangle |
Luminous Flux | 70 mlm |
Luminous Intensity | 18 mcd |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Package Type | 1608(0603) |
Series | CHIP LED 0603 |
Viewing Angle | 130(Vertical)°, 170(Horizontal)° |
Brand: | ams OSRAM |
Factory Pack Quantity: Factory Pack Quantity: | 16000 |
If - Forward Current: | 5 mA |
Illumination Colour: | Blue |
Lens Colour: | Colorless |
Lens Dimensions: | 1.1 mm x 0.8 mm |
Lens Shape: | Rectangular |
Lens Transparency: | Diffused |
Luminous Flux/Radiant Flux: | 48 m lm |
Luminous Intensity: | 28 mcd |
Manufacturer: | ams OSRAM |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -30 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Top View |
Package/Case: | 0603(1608 metric) |
Part # Aliases: | LB Q39G-L2N2-35-1 Q65110A7211 |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | Blue LEDs |
Series: | CHIPLED 0603 |
Subcategory: | LEDs |
Vf - Forward Voltage: | 2.85 V |
Viewing Angle: | 170 deg, 130 deg |
Wavelength/Colour Temperature: | 470 nm |
Automotive | No |
Color | Blue |
Dominant Wavelength (nm) | 470 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High Brightness | No |
High Power | No |
Intensity | 45mcd(Max) |
Internal Protection | No |
Lead Standoff | No |
LED Material | GaN |
Lens Appearance | Colorless Diffused |
Lens Shape Type | Rectangular |
Maximum Forward Current (mA) | 15 |
Maximum Forward Voltage (V) | 3.2 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 48 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Mounting Orientation | Top Mount |
Packaging | Tape and Reel |
Part Status | Unconfirmed |
PCB changed | 2 |
Peak Wavelength (nm) | 472 |
Pin Count | 2 |
PPAP | No |
Product Category | Chip LED |
Reverse Voltage (V) | 5(Max) |
Supplier Color | Blue |
Supplier Package | Case 0603(1608Metric) |
Test Current (mA) | 5 |
Type | Uni-Color |
Viewing Angle (°) | 155/135 |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.