MAL225658103E3, 10000µF Aluminium Electrolytic Capacitor 63V dc, Snap-In - MAL225658103E3

Фото 1/3 MAL225658103E3, 10000µF Aluminium Electrolytic Capacitor 63V dc, Snap-In - MAL225658103E3
Изображения служат только для ознакомления,
см. техническую документацию
2 600 руб.
Кратность заказа 40 шт.
Добавить в корзину 40 шт. на сумму 104 000 руб.
Номенклатурный номер: 8014500846
Артикул: MAL225658103E3

Описание

Passive Components\Capacitors\Aluminium Capacitors
MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte Pressure relief on the top of the Aluminium case

Технические параметры

Тип 256
Рабочее напряжение,В 63V dc
Номинальная емкость 10000
Единица измерения мкф
Допуск номинальной емкости,% ±20%
Diameter 36mm
Equivalent Series Resistance 40mΩ
Lead Pitch 10mm
Leakage Current 1.5 mA
Lifetime 2000h
Maximum Operating Temperature +105°C
Minimum Operating Temperature -40°C
Mounting Type Snap-In
Ripple Current 3.9A
Technology Aluminium Electrolytic
Applications General Purpose
Capacitance 10000ВµF
ECCN EAR99
ESR (Equivalent Series Resistance) 40mOhm
Height - Seated (Max) 1.654"" (42.00mm)
HTSUS 8532.22.0040
Lead Spacing 0.394"" (10.00mm)
Lifetime @ Temp. 2000 Hrs @ 105В°C
Moisture Sensitivity Level (MSL) Not Applicable
Operating Temperature -40В°C ~ 105В°C
Package Bulk
Package / Case Radial, Can - Snap-In
Ripple Current @ High Frequency 4.68A @ 10kHz
RoHS Status ROHS3 Compliant
Series 256 PMG-SI ->
Size / Dimension 1.378"" Dia (35.00mm)
Tolerance В±20%
Voltage - Rated 63V
Voltage 63V dc
Brand: Vishay/BC Components
Capacitance - uF: 10000 uF
Capacitance: 10000 uF
Diameter: 35 mm
Dissipation Factor DF: 0.3
ESR: 0.02 Ohms
Factory Pack Quantity: Factory Pack Quantity: 40
Lead Spacing: 10 mm
Leakage Current: 1.5 mA
Life: 2000 Hour
Manufacturer: Vishay
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Aluminum Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 3.9 A
Series: 256 PMG-SI
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Tolerance: 20%
Voltage Rating DC: 63 VDC
Brand Vishay/BC Components
ESR 40 mOhms
Length 40 mm
Manufacturer Vishay
Number of Pins 2
Packaging Bulk
Product General Purpose Electrolytic Capacitors
Product Category Aluminum Electrolytic Capacitors-Snap In
RoHS Details
Termination Style Snap In
Test Frequency 120 Hz
Type Aluminum Capacitors Power Miniaturized General Purpose Snap-In

Техническая документация

Datasheet
pdf, 110 КБ
Datasheet MAL225620472E3
pdf, 91 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»