170355-1, EI Series Male Crimp Terminal, 30AWG Min, 26AWG Max

Фото 1/3 170355-1, EI Series Male Crimp Terminal, 30AWG Min, 26AWG Max
Изображения служат только для ознакомления,
см. техническую документацию
17 руб.
Кратность заказа 250 шт.
Добавить в корзину 250 шт. на сумму 4 250 руб.
Номенклатурный номер: 8014503427
Артикул: 170355-1
Бренд: TE Connectivity

Описание

Connectors\PCB Connectors & Wire Housings\Crimp Contacts
The TE Connectivity EI male crimp terminal has a dielectric withstanding voltage (Max) of 750V and is used for low profile housing.

Технические параметры

Contact Material Phosphor Bronze
Contact Plating Tin
For Use With Low Profile Housing
Gender Male
Maximum Contact Resistance 500mΩ
Maximum Operating Temperature +105°C
Maximum Wire Size AWG 26AWG
Maximum Wire Size mm² 0.15mm²
Minimum Operating Temperature -20°C
Minimum Wire Size AWG 30AWG
Minimum Wire Size mm² 0.05mm²
Series EI
Termination Method Crimp
Application: Wire-to-Wire
Brand: TE Connectivity/AMP
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 7000
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -20 C
Mounting Style: Cable Mount/Free Hanging
Packaging: Reel, Cut Tape
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Wire Gauge: 30 AWG to 26 AWG

Техническая документация

Datasheet
pdf, 342 КБ
Datasheet 170355-1
pdf, 235 КБ