VENT-PQ1NGY-O8001, Vent Series M12 Pressure Relief Vent

Фото 1/4 VENT-PQ1NGY-O8001, Vent Series M12 Pressure Relief Vent
Изображения служат только для ознакомления,
см. техническую документацию
2 130 руб.
Добавить в корзину 1 шт. на сумму 2 130 руб.
Номенклатурный номер: 8014503902
Артикул: VENT-PQ1NGY-O8001
Бренд: Amphenol

Описание

Enclosures & Server Racks\Enclosures & Racking Components\Enclosure Ventilation
The Amphenol breathable vent is an M12 vent series waterproofing screw. The housing is made of plastic.

Технические параметры

Colour Grey
Material Plastic
Series Vent
Thread Size M12
Type Vent
Accessory Type Vent
ECCN EAR99
HTSUS 3926.90.9985
Moisture Sensitivity Level (MSL) Not Applicable
Package Bag
RoHS Status RoHS Compliant
Accessory Type: Sealing Cap
Brand: Amphenol LTW
Description/Function: Vent for M12 Circular Connectors
Factory Pack Quantity: Factory Pack Quantity: 1
IP Rating: IP69X
Manufacturer: Amphenol
Product Category: Circular Metric Connectors
Product Type: Circular Metric Connectors
Product: Accessories
Shielding: Not Shielded
Subcategory: Circular Connectors

Техническая документация