ACPL-782T-000E

Фото 1/2 ACPL-782T-000E
Изображения служат только для ознакомления,
см. техническую документацию
1 500 руб.
от 10 шт.1 270 руб.
от 50 шт.1 110 руб.
от 100 шт.983.18 руб.
Добавить в корзину 1 шт. на сумму 1 500 руб.
Номенклатурный номер: 8022947810
Бренд: Broadcom Limited

Описание

The range of isolation amplifier optocouplers from Avago Technologies is ideal for industrial environments where the optocoupler is used to insulate high voltages and isolate any unwanted signals.

Технические параметры

Mounting Type Through Hole
Isolation Mode Rejection 76dB
Maximum Operating Temperature 125 °C
Minimum Operating Temperature -40 °C
Package Type DIP
Pin Count 8
Power Supply Type Single
Rail to Rail Rail to Rail Output
Typical Dual Supply Voltage 4.5 → 5.5V
Typical Single Supply Voltage 4.5 → 5.5 V
Width 6.35mm
Amplifier Type: Isolation
Bandwidth: 100 kHz
Brand: Broadcom/Avago
CMRR - Common Mode Rejection Ratio: 76 dB
Factory Pack Quantity: Factory Pack Quantity: 50
Gain V/V: 8 V/V
If - Forward Current: 16 mA
Isolation Type: Optic
Isolation Voltage: 3750 Vrms
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Operating Supply Current: 16 mA
Operating Supply Voltage: 4.5 V to 5.5 V
Output Type: Digital to Analog Converter-DAC
Package / Case: DIP-8
Packaging: Tube
Pd - Power Dissipation: 600 mW
Product Category: Optically Isolated Amplifiers
Product Type: Optically Isolated Amplifiers
Product: Optically Isolated Amplifiers
Qualification: AEC-Q100
Series: ACPL-7
Subcategory: Optocouplers
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Vos - Input Offset Voltage: 300 uV

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 210 КБ
Datasheet ACPL-782T-500E
pdf, 221 КБ