39910-0103, 39910 Series PCB Terminal Block, 3-Contact, 10.16mm Pitch, Through Hole Mount, 1-Row, Solder Termination
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 740 руб.
Добавить в корзину 1 шт.
на сумму 3 740 руб.
Описание
Connectors\Terminal Blocks\PCB Terminal Blocks
39910 Series PCB Terminal Block, 3-Contact, 10.16mm Pitch, Through Hole Mount, 1-Row, Solder Termination
10.16mm Beau Eurostyle, Fixed Mount PCB Terminal Block, High Voltage, High Power 60A, 3 CircuitsТехнические параметры
Body Orientation | Vertical |
Colour | Black |
Current Rating | 60A |
Gender | Female |
Mounting Type | Through Hole |
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 10.16mm |
Series | 39910 |
Termination Method | Solder |
Type | PCB Terminal Block |
Voltage Rating | 600 V |
Width | 18.8mm |
Brand: | Molex |
Color: | Black |
Connection Method: | Phillips |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 60 A |
Factory Pack Quantity: Factory Pack Quantity: | 336 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyester |
Manufacturer: | Molex |
Mounting Angle: | Horizontal |
Mounting Style: | PCB Mount |
Number of Positions: | 3 Position |
Part # Aliases: | 3991001039105030399100103 |
Pitch: | 10.16 mm |
Product Category: | Fixed Terminal Blocks |
Product Type: | Fixed Terminal Blocks |
Product: | Fixed Terminal Blocks |
Series: | 39910 |
Subcategory: | Terminal Blocks |
Termination Style: | Through Hole |
Tradename: | Eurostyle |
Voltage Rating: | 600 V |
Wire Gauge Max: | 6 AWG |
Wire Gauge Min: | 18 AWG |
Wire Orientation: | Horizontal |
Техническая документация
Похожие товары