CRM0805-FX-R100ELF, 100m, 0805 (2012M) Thick Film SMD Resistor ±1% 0.25W - CRM0805-FX-R100ELF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 руб.
Кратность заказа 5000 шт.
Добавить в корзину 5000 шт.
на сумму 70 000 руб.
Описание
Passive Components\Fixed Resistors\Surface Mount Resistors
Features Thick film technology Power rating of 0.25, 0.5 or 1 watt at 70 °C Low resistance value available
Технические параметры
Номин.сопротивление | 100mΩ | |
Точность,% | ±1% | |
Номин.мощность,Вт | 0.25W | |
Automotive Standard | AEC-Q | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Package/Case | 0805(2012M) | |
Series | CRM0805 | |
Technology | Thick Film | |
Temperature Coefficient | ±100ppm/°C | |
Anti-Sulfurated | No | |
Anti-Surge | No | |
Case Size | 0805 | |
Current Sensing | Yes | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant with Exemption | |
Fail Safe Fusible Resistor | No | |
Maximum Operating Temperature (°C) | 155 | |
Minimum Operating Temperature (°C) | -55 | |
Mounting | Surface Mount | |
Number of Terminals | 2 | |
Package Shape | Rectangular | |
Package Type | SMD | |
Packaging | Tape and Reel | |
Part Status | Active | |
Product Height (mm) | 0.5 | |
Temperature Coefficient (ppm/°C) | ±100 | |
Temperature Range @ Derated Power (°C) | 70 to 155 | |
Termination Style | Pad | |
Application: | Current Sense | |
Brand: | Bourns | |
Case Code - in: | 0805 | |
Case Code - mm: | 2012 | |
Factory Pack Quantity: Factory Pack Quantity: | 5000 | |
Manufacturer: | Bourns | |
Maximum Operating Temperature: | +155 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Product Category: | Current Sense Resistors-SMD | |
Product Type: | Current Sense Resistors | |
Product: | Thick Film Resistors SMD | |
Series: | CRM | |
Subcategory: | Resistors | |
Technology: | Thick Film | |
Temperature Coefficient: | 100 PPM/C | |
Termination Style: | SMD/SMT | |
Termination: | 2 Terminal | |
Case Style | Molded | |
Construction | Rectangular | |
Failure Rate | Not Required | |
Lead Spacing (nom) | Not Required(mm) | |
Military Standard | Not Required | |
Operating Temp Range | -55C to 155C | |
Package / Case | 0805 | |
Power Rating(s) | 0.25(1/4)(W) | |
Product Depth (mm) | 1.2(mm) | |
Product Diameter (mm) | Not Required(mm) | |
Product Length (mm) | 2(mm) | |
Resistance | 0.1(ohm) | |
Temperature Range @ Derated Power | 70 TO 155 | |
Tolerance (+ or -) | 1% | |
Type | Thick Film | |
Вес, г | 1 |
Техническая документация
CRM0805-FX-R100ELF
pdf, 780 КБ
Datasheet
pdf, 160 КБ
Datasheet
pdf, 167 КБ
Datasheet
pdf, 219 КБ
Datasheet CRM0805-FX-R100ELF
pdf, 581 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»