M12A-10PFFS-SH8B15, Straight Female 10 way M12 to Unterminated Sensor Actuator Cable, 1.5m
5 200 руб.
Добавить в корзину 1 шт.
на сумму 5 200 руб.
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
The Amphenol Industrial M12A-10PFFS-SH8B15 is M12 series female 1.5m long straight socket to unterminated industrial automation cable assembly.
Технические параметры
American Wire Gauge | 26 AWG |
Coding | A |
Conductor Material | Copper |
Connector 1 | M12 |
Connector 1 Gender | Female |
Connector 1 Housing Gender | Female |
Connector 1 Number of Contacts | 10 |
Connector 1 Orientation | Straight |
Connector 2 | Unterminated |
Cross Sectional Area | 0.14 mm² |
Current Rating | 1.5 A |
IP Rating | IP68, IP69K |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Number of Cores | 10 |
Operating Temperature Range | -25 →+85 °C |
Series | M12 |
Shielded/Unshielded | Unshielded |
Standards Met | UL1061 |
Voltage Rating | 30 V ac/dc |
Техническая документация
Datasheet
pdf, 219 КБ
Похожие товары