8-04PMMS-SH7A30, Straight Male 4 way M8 to Unterminated Sensor Actuator Cable, 300mm
3 470 руб.
Добавить в корзину 1 шт.
на сумму 3 470 руб.
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
The Amphenol Industrial 8-04PMMS-SH7A30 is 4 pin male 3m long M12 cable assembly and The pin material is gold plated copper alloy.
Технические параметры
Connector 1 | M8 |
Connector 1 Gender | Male |
Connector 1 Housing Gender | Male |
Connector 1 Number of Contacts | 4 |
Connector 1 Orientation | Straight |
Connector 2 | Unterminated |
Current Rating | 3 A |
IP Rating | IP67 |
Voltage Rating | 60 V |