BPS130-HG015P-3S, Gauge Pressure Sensor, 15psi Operating Max, 3-Pin, 15psi Overload Max

Фото 1/4 BPS130-HG015P-3S, Gauge Pressure Sensor, 15psi Operating Max, 3-Pin, 15psi Overload Max
Изображения служат только для ознакомления,
см. техническую документацию
12 220 руб.
Добавить в корзину 1 шт. на сумму 12 220 руб.
Номенклатурный номер: 8014511658
Артикул: BPS130-HG015P-3S
Бренд: Bourns

Описание

Semiconductors\Sensor ICs\Pressure Sensor ICs
High pressure sensing: 15 PSI to 500 PSI (1 bar to 34.5 bar) Extreme sensitivity and stability: Total Error Band of 2.

Технические параметры

Maximum Operating Pressure 15psi
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +150 °C
Maximum Overload Pressure 15psi
Minimum Operating Temperature -40 °C
Pin Count 3
Sensor Type Gauge Pressure Sensors
Линейка Продукции BPS130
Уровень Чувствительности к Влажности (MSL) MSL 1-Безлимитный
Accuracy: 0.25%
Brand: Bourns
Factory Pack Quantity: Factory Pack Quantity: 200
Manufacturer: Bourns
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Pressure: 15 psi
Operating Supply Current: 10 mA
Operating Supply Voltage: 5 V
Output Type: Analog
Packaging: Tray
Port Size: 3.1 mm
Port Type: Single Axial Barbless
Pressure Type: Gauge
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Series: BPS130
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V

Техническая документация

Datasheet
pdf, 787 КБ
Datasheet
pdf, 641 КБ
Datasheet
pdf, 514 КБ