0.5mm Pitch 260 Way, Right Angle SMT Mount SO DIMM Socket ,25.0 V ,500.0mA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
670 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 3 350 руб.
Описание
Connectors\USB, D Sub & Computing Connectors\Memory Sockets
TE Connectivity’s (TE) main memory connectors are made to JEDEC industry standards for dual in-line memory modules (DIMM) and small outline DIMM (SO DIMM) as well as custom memory modules for server, workstation, desktop, notebook, storage and communication applications.
Технические параметры
Body Orientation | Right Angle |
Contact Material | Copper Alloy |
Contact Plating | Gold Flash, Nickel Plated(Under Plated) |
Current Rating | 500.0mA |
Gender | Female |
Housing Material | Thermoplastic |
Latching | Yes |
Maximum Contact Resistance | 50.0mΩ |
Maximum Operating Temperature | +85°C |
Memory Socket Type | DIMM Socket |
Minimum Operating Temperature | +85°C |
Mounting Type | Surface Mount |
Number of Contacts | 260 |
Pitch | 0.5mm |
Row Spacing | 8.2mm |
SDRAM Type | SO |
Series Number | 2309411 |
Termination Method | Solder |
Voltage Rating | 25 V |