3VW1, Corcom W 3A 250 V ac 50/60Hz, Flange Mount RFI Filter, Fast-On, Single Phase
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 600 руб.
Добавить в корзину 1 шт.
на сумму 11 600 руб.
Описание
Passive Components\EMI Filters & Protection\Power Line Filters
Multipurpose Power Line RFI Filter for Emission Control. Offers an N = 4 (“Dbl. L”) Line to Ground impedance for common mode and an N=5 (“Dbl.
Технические параметры
Maximum Current Rating | 3A |
Maximum Operating Temperature | +40°C |
Maximum Voltage Rating | 250 V ac |
Minimum Operating Temperature | -10°C |
Mounting Type | Flange Mount |
Number of Phases | 1 |
Operating Frequency | 50/60Hz |
Series | Corcom W |
Termination Style | Spade |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Applications | General Purpose |
Approval Agency | CSA, UR, VDE |
Configuration | Two Stage |
Current | 3A |
ECCN | EAR99 |
Filter Type | Single Phase |
Frequency - Operating | 50/60Hz |
HTSUS | 8548.90.0100 |
Inductance | 1.03mH |
Moisture Sensitivity Level (MSL) | Not Applicable |
Operating Temperature | -10В°C ~ 40В°C |
Other Related Documents | http://www.te.com/commerce/DocumentDelivery/DDECon |
Package | Bulk |
RoHS Status | RoHS Compliant |
Voltage - Rated AC | 250V |
Approvals: | UL, CSA, VDE |
Brand: | TE Connectivity/P&B |
Compliance: | UL |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 35 |
Filter Type: | 1-Phase EMC/RFI Filter |
Leakage Current: | 820 uA |
Manufacturer: | TE Connectivity |
Mounting Style: | Chassis Mount |
Operating Frequency: | 50 Hz, 60 Hz |
Part # Aliases: | 6609044-1 |
Product Category: | Power Line Filters |
Product Type: | Power Line Filters |
Series: | W(3-20 Amp) |
Subcategory: | Power Condition |
Termination Style: | Faston |
Voltage Rating: | 250 VAC |
Техническая документация
Datasheet
pdf, 202 КБ
Datasheet 3VW1
pdf, 47 КБ