40VK6, Corcom K 40A 250 V ac 50/60Hz, Flange Mount RFI Filter, Threaded Bolt, Single Phase
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
21 260 руб.
от 10 шт. —
16 350 руб.
Добавить в корзину 1 шт.
на сумму 21 260 руб.
Описание
Passive Components\EMI Filters & Protection\Power Line Filters
General Purpose RFI Power Line Filters – Ideal for high impedance load. Well suited to applications where pulsed, continuous and/or intermittent RFI interference is present.
Технические параметры
Maximum Current Rating | 40A |
Maximum Operating Temperature | +40°C |
Maximum Voltage Rating | 250 V ac |
Minimum Operating Temperature | -10°C |
Mounting Type | Flange Mount |
Number of Phases | 1 |
Operating Frequency | 50/60Hz |
Series | Corcom K |
Termination Style | Threaded Bolt |
Length | 135.6мм |
Depth | 38.9мм |
Рабочая частота | 50/60Гц |
Тип монтажа | Монтаж на фланце |
Brand | TE Connectivity |
Dimensions | 135.6 x 38.9 x 106.7мм |
Максимальная рабочая температура | +40°C |
Минимальная рабочая температура | -10°C |
Вид оконцовки | Резьбовой болт |
Серия | Corcom K |
Высота | 106.7мм |
Количество фаз | 1 |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Applications | General Purpose |
Approval Agency | CSA, UR, VDE |
Base Product Number | 40V -> |
Configuration | Single Stage |
Current | 40A |
ECCN | EAR99 |
Filter Type | Single Phase |
Frequency - Operating | 50/60Hz |
HTSUS | 8536.30.8000 |
Inductance | 590ВµH |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -10В°C ~ 40В°C |
Other Related Documents | http://www.te.com/commerce/DocumentDelivery/DDECon |
Package | Bulk |
RoHS Status | RoHS Compliant |
Voltage - Rated AC | 250V |
Approvals: | UL |
Brand: | TE Connectivity/P&B |
Compliance: | UL |
Current Rating: | 40 A |
Factory Pack Quantity: Factory Pack Quantity: | 4 |
Filter Type: | 1-Phase EMC/RFI Filter |
Leakage Current: | 360 uA |
Manufacturer: | TE Connectivity |
Mounting Style: | Chassis Mount |
Operating Frequency: | 50 Hz, 60 Hz |
Part # Aliases: | 2-6609028-3 |
Product Category: | Power Line Filters |
Product Type: | Power Line Filters |
Series: | K(20-40 Amp) |
Subcategory: | Power Condition |
Termination Style: | Screw |
Voltage Rating: | 250 VAC |