CYBLE-224116-01 Bluetooth Module 4.2

Фото 1/2 CYBLE-224116-01 Bluetooth Module 4.2
Изображения служат только для ознакомления,
см. техническую документацию
6 300 руб.
Добавить в корзину 1 шт. на сумму 6 300 руб.
Номенклатурный номер: 8014515492
Артикул: CYBLE-224116-01

Описание

Semiconductors\Communication & Wireless Module ICs\Bluetooth Modules
Module size: 9.5 mm ´ 15.4 mm ´ 1.80 mm (with shield) Extended Range: Up to 400 meters line-of-sight

Технические параметры

Bluetooth Version 4.2
Maximum Operating Temperature +105 °C
Maximum Output Power 9.5dBm
Minimum Operating Temperature -40 °C
Receiver Sensitivity -95dBm
Supported I/O Interfaces I2C, SPI, UART
Width 9.5mm
Antenna Connector Type: Integrated
Antenna: Integrated
Brand: Infineon Technologies
Class: Bluetooth Low Energy(BLE)
Data Rate: 1 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 500
Frequency Range: 2.4 GHz to 2.5 GHz
Frequency: 2.45 GHz
Interface Type: I2C, SPI, UART
Manufacturer: Infineon
Maximum Operating Temperature: +105 C
Memory Size: 32 kB, 256 kB
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2 V to 3.6 V
Output Power: 9.5 dBm
Product Category: Bluetooth Modules-802.15.1
Product Type: Bluetooth Modules
Product: Bluetooth Modules
Protocol: Bluetooth 4.2
Receiver Sensitivity: -95 dBm
Sensitivity: -95 dBm
Shielding: Shielded
Subcategory: Wireless & RF Modules
Supply Current Receiving: 16.4 mA
Supply Current Transmitting: 20 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V

Техническая документация

Datasheet
pdf, 1097 КБ
Datasheet
pdf, 1637 КБ