DAT71205U
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт., срок 6-8 недель
11 190 руб.
Добавить в корзину 1 шт.
на сумму 11 190 руб.
Номенклатурный номер: 8006809380
Бренд: Sensata-Cynergy3
Описание
Relays\Reed Relays
This reed relay from Sensata Cynergy3 controls the electromagnet in a high-voltage reed switch. It uses contact pins with a high current carrying capacity to switch the electromagnet in a reed switch on or off.
Технические параметры
Coil Current | 80mA |
Coil Resistance | 150 Ohms |
Coil Type | Non Latching |
Coil Voltage | 12VDC |
Contact Form | SPST-NO (1 Form A) |
Contact Material | Tungsten (W) |
Contact Rating (Current) | 2A |
ECCN | EAR99 |
HTSUS | 8536.41.0030 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Must Operate Voltage | 9 VDC |
Must Release Voltage | 1.25 VDC |
Operate Time | 3ms |
Operating Temperature | -20В°C ~ 70В°C |
Package | Bulk |
REACH Status | REACH Unaffected |
Release Time | 2ms |
RoHS Status | ROHS3 Compliant |
Series | DA -> |
Switching Voltage | 3500VAC, 3500VDC - Max |
Termination Style | PC Pin |
Contact Configuration | SPST |
Contact Resistance | 250 mΩ |
Isolation Coil To Contact | 17kV |
Maximum Operating Temperature | +70°C |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Power DC | 50 W |
Maximum Switching Voltage AC | 7000V |
Maximum Switching Voltage DC | 7000V |
Minimum Operating Temperature | -20°C |
Number of Poles | 1 |
Operating Temperature Range | -20 →+70°C |
Operating Time Including Bounce | 3ms |
Relay Switching Classification | General Purpose Relay |
Terminal Type | PCB Pin |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.