DAT70505PU, Panel Mount Reed Relay, 5V dc Coil, SPST, 7000V Max, 2 A Max, 28Ω
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт., срок 6 недель
17 050 руб.
Добавить в корзину 1 шт.
на сумму 17 050 руб.
Описание
Relays & Signal Conditioning\Relays\Reed Relays
Very high isolation voltages (up to 10kV) are achieved through the use of high vacuum reed switches with either Rhodium or Tungsten contacts and make these relays suitable for high reliability applications, such as cardiac defibrillators, test equipment and high voltage power supplies.
Технические параметры
Coil Resistance | 28Ω |
Coil Voltage | 5V dc |
Contact Configuration | SPST |
Contact Material | Tungsten |
Contact Resistance | 250 mΩ |
Isolation Coil To Contact | 17kV |
Maximum Operating Temperature | +70°C |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Power DC | 50 W |
Maximum Switching Voltage AC | 7000V |
Maximum Switching Voltage DC | 7000V |
Minimum Operating Temperature | -20°C |
Mounting Type | Panel Mount |
Number of Poles | 1 |
Operating Temperature Range | -20 →+70°C |
Operating Time Including Bounce | 3ms |
Relay Switching Classification | General Purpose Relay |
Terminal Type | Wire Wrap |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.