ASSR-4110-003E, ASSR-4110 Series Solid State Relay, 0.12 A Load, Surface Mount, 400 V Load, 0.8 V Control
![Фото 1/2 ASSR-4110-003E, ASSR-4110 Series Solid State Relay, 0.12 A Load, Surface Mount, 400 V Load, 0.8 V Control](https://static.chipdip.ru/lib/048/DOC026048417.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/201/DOC023201284.jpg)
760 руб.
Кратность заказа 100 шт.
Добавить в корзину 100 шт.
на сумму 76 000 руб.
Описание
Relays & Signal Conditioning\Relays\Solid State Relays
The Avago Technologies’ Photo MOSFET Solid State Relay family consists of an infrared light-emitting diode (LED) and the detector which consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs.
Технические параметры
Contact Configuration | SPST |
Load Voltage Range | -400 →+400V |
Maximum Control Voltage | 0.8 V |
Maximum Load Current | 0.12 A |
Maximum Load Voltage | 400 V |
Maximum Operating Temperature | +85°C |
Maximum Turn On Time | 1ms |
Minimum Load Voltage | -400 V |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Off State Leakage Current | 1 μA |
Operating Temperature Range | -40 →+85°C |
Output Device | MOSFET |
Package Style | SO |
Relay Type | PhotoMOSFET |
Series | ASSR-4110 |
Special Features | High-Speed Photovoltaic Diode Array |
Switching Type | AC/DC, DC Only |
Terminal Type | 4 Pin |
Control Voltage Range | 1.1 1.7 V |
Minimum Load Current | 0.12 A |
Техническая документация
Datasheet
pdf, 539 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ
Похожие товары