160807-2, FASTON .250 Uninsulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 0.5mm² to 1.5mm²
![Фото 1/2 160807-2, FASTON .250 Uninsulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 0.5mm² to 1.5mm²](https://static.chipdip.ru/lib/398/DOC024398429.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/471/DOC007471271.jpg)
308 800 руб.
Добавить в корзину 1 шт.
на сумму 308 800 руб.
Описание
Connectors\Wire Terminals & Splices\Spade Connectors
FASTON 250 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability.
Технические параметры
Contact Material | Silver |
Gender | Female |
Insulation | Uninsulated |
Maximum Wire Size AWG | 15AWG |
Maximum Wire Size mm² | 1.5mm² |
Minimum Wire Size AWG | 20AWG |
Minimum Wire Size mm² | 0.5mm² |
Series | FASTON.250 |
Tab Size | 6.35x0.81mm |
Termination Method | Crimp |
Type | Receptacle |
ECCN | EAR99 |
Features | Serrated Termination |
HTSUS | 8536.90.4000 |
Insulation Diameter | 0.090"" ~ 0.130"" (2.29mm ~ 3.30mm) |
Length - Overall | 0.755"" (19.18mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Package | Tape & Reel (TR)Cut Tape (CT) |
RoHS Status | RoHS Compliant |
Tab Length | 0.305"" (7.75mm) |
Tab Thickness | 0.032"" (0.81mm) |
Tab Width | 0.250"" (6.35mm) |
Terminal Type | Standard |
Termination | Crimp |
Wire Gauge | 16-20 AWG |
Техническая документация
Datasheet
pdf, 91 КБ
Datasheet 160807-2
pdf, 30 КБ