2-520181-2, Ultra-Fast .187 Red Insulated Female Spade Connector, Receptacle, 4.75 x 0.51mm Tab Size, 0.3mm² to

Фото 1/3 2-520181-2, Ultra-Fast .187 Red Insulated Female Spade Connector, Receptacle, 4.75 x 0.51mm Tab Size, 0.3mm² to
Изображения служат только для ознакомления,
см. техническую документацию
121 500 руб.
Добавить в корзину 1 шт. на сумму 121 500 руб.
Номенклатурный номер: 8014517012
Артикул: 2-520181-2
Бренд: TE Connectivity

Описание

Connectors\Wire Terminals & Splices\Spade Connectors
FASTON 187 series Ultra-Fast fully insulated receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads by providing complete encapsulation to a tab and receptacle when mated.

Технические параметры

Colour Red
Contact Material Brass
Contact Plating Tin
Gender Female
Insulation Insulated
Insulation Material Nylon 66
Maximum Wire Size AWG 18AWG
Maximum Wire Size mm² 0.8mm²
Minimum Wire Size AWG 22AWG
Minimum Wire Size mm² 0.3mm²
Series Ultra-Fast.187
Tab Size 4.75x0.51mm
Termination Method Crimp
Type Receptacle
Brand: TE Connectivity/AMP
Color: Red
Contact Material: Brass
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 2700
Gender: Female
Insulation Material: Nylon
Insulation: Insulated
Manufacturer: TE Connectivity
Material: Brass
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Packaging: Reel
Product Category: Terminals
Product Type: Terminals
Product: Quick Disconnects
Series: 187 FASTON
Stud / Tab Size: 4.75 mm
Subcategory: Terminals
Termination Style: Crimp
Tradename: FASTON
Type: Tab
Wire Gauge Max: 18 AWG
Wire Gauge: 18 AWG
Color Red
Factory Pack Quantity 2700
Material Brass
Mounting Angle Straight
Mounting Style Cable Mount/Free Hanging
Packaging Tape and Reel
Product Quick Disconnects
Stud - Tab Size 4.75 mm
Termination Style Crimp
Tradename FASTON
Wire Gauge 18 AWG
Wire Gauge Max 18 AWG

Техническая документация