MagSense Inductive-Sensing Coil Breakout Board Microcontroller Evaluation Kit CY8CKIT-148-COIL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 400 руб.
Добавить в корзину 1 шт.
на сумму 12 400 руб.
Описание
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Microcontroller Development Tools
The CY8CKIT-148-COIL Inductive-Sensing Coil Breakout board is designed as an easy-to-use reference design platform.
Технические параметры
Classification | Evaluation Kit |
Kit Name | MagSense Inductive-Sensing Coil Breakout Board |
Processor Family Name | PSoC |
Processor Part Number | CY8CKIT-148 |
Processor Type | MCU |
Technology | Microcontroller |
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | CY8CKIT-148 PSoC |
Manufacturer: | Infineon |
Packaging: | Bulk |
Product Category: | Multiple Function Sensor Development Tools |
Product Type: | Multiple Function Sensor Development Tools |
Product: | Breakout Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MagSense Inductive Sensing |
Tradename: | PSOC4 |
Type: | Inductive Sensor |
Техническая документация
Datasheet
pdf, 1662 КБ
Datasheet CY8CKIT-148-COIL
pdf, 2825 КБ
Похожие товары