VNL5050N3TR-E, IC: power switch; low-side; 19А; Ch: 1; SMD; SOT223

Фото 1/3 VNL5050N3TR-E, IC: power switch; low-side; 19А; Ch: 1; SMD; SOT223
Изображения служат только для ознакомления,
см. техническую документацию
987 шт., срок 6 недель
260 руб.
от 10 шт.150 руб.
от 30 шт.135 руб.
от 100 шт.115.83 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Альтернативные предложения1
Номенклатурный номер: 8020266561
Артикул: VNL5050N3TR-E
Бренд: STMicroelectronics

Описание

The STMicroelectronics VNL5050N3-E are monolithic devices made using VI Power technology, intended for driving resistive or inductive loads with one side connected to the battery.

Технические параметры

Fall Time 10µs
Mounting Type Surface Mount
Number of Drivers 1
Number of Outputs 1
Package Type SOT-223
Pin Count 3
Rise Time 10µs
Supply Voltage 5.5V
Topology Low Side
Logic Type CMOS
Output Current 38000 mA
Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1000
Fall Time: 10 us
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 30 uA
Operating Supply Voltage: 5 V
Output Current: 19 A
Package / Case: SOT-223
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Driver ICs-Various
Qualification: AEC-Q100
Rise Time: 10 us
Series: VNL5050N3-E
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3.5 V
Technology: Si
Type: Low-Side
Вес, г 0.22

Техническая документация

Datasheet
pdf, 585 КБ
Datasheet VNL5050N3TR-E
pdf, 519 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.