ECMF02-2HSMX6, ECMF02-2HSMX6, Dual-Element Uni-Directional TVS Diode, 6-Pin µQFN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
400 шт., срок 7 недель
110 руб.
Кратность заказа 25 шт.
Добавить в корзину 25 шт.
на сумму 2 750 руб.
Альтернативные предложения4
Описание
Semiconductors\Discrete Semiconductors\TVS Diodes
The ECMF02-2HSMX6 is a highly integrated common mode filter designed to suppress EMI/RFI common mode noise on high speed differential serial buses like the USB3.
Технические параметры
Direction Type | Uni-Directional |
Minimum Breakdown Voltage | 6V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Package Type | μQFN |
Pin Count | 6 |
ESD Protection | Yes |
Maximum Operating Temperature | +125 °C |
Maximum Reverse Leakage Current | 100nA |
Maximum Reverse Stand-off Voltage | 3V |
Minimum Operating Temperature | -55 °C |
Width | 1.4mm |
Brand: | STMicroelectronics |
Breakdown Voltage: | 6 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 2 Channel |
Package / Case: | uQFN-6 |
Polarity: | Unidirectional |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | ESD Suppressors |
Series: | ECMF02-2HSMX6 |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vesd - Voltage ESD Air Gap: | 15 kV |
Vesd - Voltage ESD Contact: | 8 kV |
Working Voltage: | 3 V |
Attenuation | 20(dB) |
Current Rating (Max) | 0.1(A) |
Mounting Style | Surface Mount |
Operating Temp Range | -40C to 85C |
Operating Temperature Max Deg. C | 85C |
Operating Temperature Min Deg. C | -40C |
Packaging | Tape and Reel |
Product Depth (mm) | 1.4(mm) |
Product Height (mm) | 0.55(mm) |
Product Length (mm) | 1.65(mm) |
Termination | Flat Style |
Type | Common Mode |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.