MAX7400ESA+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 690 руб.
от 2 шт. —
3 470 руб.
Добавить в корзину 1 шт.
на сумму 3 690 руб.
Описание
Электроэлемент
SWITCH CAP FILTER, LOWPASS, 10KHZ, NSOIC; IC Filter Type:Lowpass; Filter Order:8th; No. of Filters:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Filter IC Case Style:NSOIC; No. of Pins:8Pins; Cutoff Frequency:10kHz; Program Clock Frequency Typ:34kHz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Category | Integrated Circuits(ICs) |
Family | Interface-Filters-Active |
Filter Order | 8th |
Filter Type | Elliptic, Low Pass Switched Capacitor |
Frequency - Cutoff or Center | 10kHz |
Mounting Type | Surface Mount |
Number of Filters | 1 |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 100 |
Supplier Device Package | 8-SOIC |
Voltage - Supply | 4.5 V ~ 5.5 V |
Architecture | Switched Capacitor |
Maximum Operating Temperature | +85 °C |
Maximum Order | 8th |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 →+85 °C |
Package Type | SOIC |
Power Supply Type | Single |
Typical Single Supply Voltage | 4.5 → 5.5 V |
Brand: | Analog Devices/Maxim Integrated |
Cutoff Frequency: | 10 kHz |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Filter Type: | Low Pass |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Voltage: | 5 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MAX7400 |
Product Category: | Active Filters |
Product Type: | Active Filters |
Series: | MAX7400 |
Subcategory: | Filters |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 4.5 V |
Type: | Elliptic |
Вес, г | 0.165 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Фильтры (микросхемы)»
Типы корпусов импортных микросхем