STIEC45-24AS, 24V Zener Diode SMT 2-Pin DO-214AB (SMC)

Фото 1/4 STIEC45-24AS, 24V Zener Diode SMT 2-Pin DO-214AB (SMC)
Изображения служат только для ознакомления,
см. техническую документацию
5020 шт., срок 7 недель
1 010 руб.
Кратность заказа 5 шт.
от 50 шт.796 руб.
Добавить в корзину 5 шт. на сумму 5 050 руб.
Альтернативные предложения3
Номенклатурный номер: 8014517709
Артикул: STIEC45-24AS
Бренд: STMicroelectronics

Описание

Semiconductors\Discrete Semiconductors\Zener Diodes
The STIEC45 Transil series has been designed to protect DC power supply lines. This device protects circuits against electrical fast transients (EFT).

Технические параметры

Diode Configuration Single
Maximum Operating Temperature +150 °C
Maximum Reverse Leakage Current 200nA
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Nominal Zener Voltage 24V
Number of Elements per Chip 1
Package Type DO-214AB(SMC)
Pin Count 2
Zener Type Uni-Directional
Brand: STMicroelectronics
Breakdown Voltage: 26.7 V
Clamping Voltage: 42 V
Factory Pack Quantity: Factory Pack Quantity: 2500
Ipp - Peak Pulse Current: 500 A
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package / Case: DO-214AB-2
Polarity: Unidirectional
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: STIEC45-24AS
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Tradename: Transil
Vesd - Voltage ESD Air Gap: 15 kV
Vesd - Voltage ESD Contact: 8 kV
Working Voltage: 24 V
Automotive No
Configuration Single
Direction Type Uni-Directional
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape J-Lead
Maximum Clamping Voltage (V) 42
Maximum Operating Temperature (°C) 150
Maximum Peak Pulse Current (A) 500
Maximum Reverse Leakage Current (uA) 0.2
Maximum Reverse Stand-Off Voltage (V) 24
Minimum Breakdown Voltage (V) 26.7
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 2
PPAP No
Standard Package Name DO-214-AB
Supplier Package SMC
Supplier Temperature Grade Industrial
Test Current (mA) 1
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.