C3M0280090J

Фото 1/3 C3M0280090J
Изображения служат только для ознакомления,
см. техническую документацию
21 шт., срок 6-8 недель
1 060 руб.
от 10 шт.890 руб.
Добавить в корзину 1 шт. на сумму 1 060 руб.
Альтернативные предложения2
Номенклатурный номер: 8023001317
Бренд: WOLFSPEED

Описание

Wolfspeed introduces its latest breakthrough in SiC power device technology: the industry’s first 900-V MOSFET platform.

Технические параметры

Brand Cree, Inc.
Channel Mode Enhancement
Configuration Single
Fall Time 4 ns
Forward Transconductance - Min 3.1 S
Id - Continuous Drain Current 11 A
Manufacturer Cree, Inc.
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style Through Hole
Number of Channels 1 Channel
Package / Case D2PAK-7
Packaging Tube
Pd - Power Dissipation 50 W
Product Category MOSFET
Qg - Gate Charge 9.5 nC
Rds On - Drain-Source Resistance 385 mOhms
Rise Time 6.5 ns
RoHS Details
Technology SiC
Transistor Polarity N-Channel
Typical Turn-Off Delay Time 11 ns
Typical Turn-On Delay Time 10.5 ns
Vds - Drain-Source Breakdown Voltage 900 V
Vgs - Gate-Source Voltage -8 V, +18 V
Vgs th - Gate-Source Threshold Voltage 1.8 V
Channel Type N
Maximum Continuous Drain Current 11 A
Maximum Drain Source Resistance 280 mΩ
Maximum Drain Source Voltage 900 V
Maximum Gate Source Voltage -8 V, 18 V
Maximum Gate Threshold Voltage 3.5V
Maximum Power Dissipation 50 W
Minimum Gate Threshold Voltage 1.8V
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type TO-263-7
Pin Count 7
Transistor Configuration Single
Transistor Material SiC
Typical Gate Charge @ Vgs 9.5 nC @ 4/15V
Width 9.12mm

Техническая документация

Datasheet
pdf, 869 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.