FHSAA15A2FR, FHSA 15A 264 V ac 0 400Hz, Chassis Mount EMI Filter, Quick Connect, Single Phase

Фото 1/5 FHSAA15A2FR, FHSA 15A 264 V ac 0 400Hz, Chassis Mount EMI Filter, Quick Connect, Single Phase
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7 недель
6 210 руб.
Добавить в корзину 1 шт. на сумму 6 210 руб.
Альтернативные предложения1
Номенклатурный номер: 8014521431
Артикул: FHSAA15A2FR
Бренд: XP Power

Описание

Passive Components\EMI Filters & Protection\Power Line Filters
The FHSA single stage filters are housed in a compact, chassis mounting metal case, for ITE applications.

Технические параметры

Capacitance 0.1μF, 6.6µF
Leakage Current 0.6mA
Maximum Current Rating 15A
Maximum Operating Temperature +110°C
Maximum Voltage Rating 264 V ac
Minimum Operating Temperature -40°C
Mounting Type Chassis Mount
Number of Phases 1
Number of Stages Single Stage
Operating Frequency 0 → 400Hz
Series FHSA
Termination Style Quick Connect
Approval Agency EN, UL
Configuration Single Stage
Current 15A
ECCN EAR99
Filter Type Single Phase
Frequency - Operating DC ~ 400Hz
HTSUS 8536.30.8000
Inductance 800ВµH
Moisture Sensitivity Level (MSL) Not Applicable
Operating Temperature -40В°C ~ 110В°C
Package Tray
RoHS Status ROHS3 Compliant
Approvals: EN60939-2, ANSI/UL1283
Brand: XP Power
Capacitance: 0.1 uF, 6.6 nF
Compliance: EN60939-2, ANSI/UL1283
Current Rating: 15 A
Factory Pack Quantity: Factory Pack Quantity: 12
Filter Type: 1-Phase EMI/EMC Filter
Inductance: 2x0.8 mH
Leakage Current: 600 uA
Manufacturer: XP Power
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis Mount
Operating Frequency: 0 Hz to 400 Hz
Packaging: Tray
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: FHSA
Subcategory: Power Condition
Termination Style: Quick Connect
Voltage Rating: 250 VAC

Техническая документация

Datasheet
pdf, 713 КБ
Datasheet
pdf, 610 КБ
Datasheet
pdf, 691 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.