US1881LUA-AAA-000-BU, Through Hole Hall Effect Sensor, TO92, 3-Pin

Фото 1/5 US1881LUA-AAA-000-BU, Through Hole Hall Effect Sensor, TO92, 3-Pin
Изображения служат только для ознакомления,
см. техническую документацию
19000 шт., срок 7 недель
140 руб.
Кратность заказа 1000 шт.
Добавить в корзину 1000 шт. на сумму 140 000 руб.
Альтернативные предложения3
Номенклатурный номер: 8014521767
Артикул: US1881LUA-AAA-000-BU

Описание

Semiconductors\Sensor ICs\Motion Sensor ICs
The US1881 is a Hall-effect latch designed in mixed signal CMOS technology that integrates a voltage regulator, Hall sensor with dynamic offset cancellation system, Schmitt trigger and an open-drain output driver, all in a single package.

Технические параметры

Magnetic Type Latch
Maximum Operating Supply Voltage 24 V
Maximum Operating Temperature +150 °C
Minimum Operating Supply Voltage 3.5 V
Minimum Operating Temperature -40 °C
Mounting Type Through Hole
Package Type TO92
Pin Count 3
Sensor Type Hall Effect Sensors
Brand Melexis
Manufacturer Melexis
Maximum Output Current 50 mA
Mounting Style Through Hole
Operating Point Min/Max 0.5 mT to 9.5 mT
Operating Supply Current 5 mA
Operating Supply Voltage 3.5 V to 24 V
Output Type Open Drain
Output Voltage 28 V
Package / Case TO-92-3
Packaging Bulk
Product Hall Effect Latches
Product Category Board Mount Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp) -9.5 mT to-0.5 mT
RoHS Details
Series US1881
Supply Voltage - Max 24 V
Supply Voltage - Min 3.5 V
Termination Style Through Hole
Type High Sensitivity

Техническая документация

Datasheet
pdf, 1230 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.