ATSS-16-00, ATSS 1 Row 2 Way Female Speed Splice Terminal

Фото 1/2 ATSS-16-00, ATSS 1 Row 2 Way Female Speed Splice Terminal
Изображения служат только для ознакомления,
см. техническую документацию
1 060 руб.
от 50 шт.849 руб.
Добавить в корзину 1 шт. на сумму 1 060 руб.
Номенклатурный номер: 8014522806
Артикул: ATSS-16-00
Бренд: Amphenol

Описание

Connectors\Automotive Electrical Connectors\Automotive Connector Terminals
Amphenol Sine Systems’ SpeedSplice™ product is our field-serviceable solution where permanent splices are needed.

Технические параметры

Colour Red
Contact Material Copper Alloy
Current Rating 13A
Diameter 8.8mm
Gender Female
IP Rating IP67
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Number of Contacts 2
Number of Rows 1
Series ATSS
Termination Method Wire
Type Speed Splice Terminal
Brand: Amphenol SINE Systems
Color: Red
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 13 A
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Female
Insulation Material: Silicone
Insulation: Insulated
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Packaging: Bulk
Product Category: Terminals
Product Type: Terminals
Product: Barrel Terminals
Series: ATS
Subcategory: Terminals
Termination Style: Crimp
Tradename: SpeedSplice
Wire Gauge Max: 14 AWG
Wire Gauge: 14 AWG

Техническая документация

Datasheet
pdf, 847 КБ
Datasheet ATSS-16-00
pdf, 78 КБ