ATSS-16-KIT02, SpeedSplice Automotive Connector, Red, Nickel
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 580 руб.
Кратность заказа 100 шт.
Добавить в корзину 100 шт.
на сумму 158 000 руб.
Описание
Connectors\Wire Terminals & Splices\Splice Connectors
The Amphenol 16 size of contact of speed splice product is our field-serviceable solution where permanent splices are needed.
Технические параметры
Colour | Red |
Contact Plating | Nickel |
Diameter | 8.8mm |
Series | SpeedSplice |
Base Product Number | ATSS -> |
Contact Size | 16 |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bag |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 2.445"" L (62.10mm) |
Type | Wire Splice |
Brand: | Amphenol SINE Systems |
Color: | Red |
Contact Material: | Copper Alloy |
Contact Plating: | Nickel |
Current Rating: | 13 A |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Gender: | Male/Female |
Insulation Material: | Not Insulated |
Insulation: | Not Insulated |
Manufacturer: | Amphenol |
Mounting Angle: | Straight |
Packaging: | Bulk |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Splices |
Series: | ATS |
Subcategory: | Terminals |
Termination Style: | Crimp |
Tradename: | SpeedSplice |
Type: | Splice Kit |
Wire Gauge Max: | 14 AWG |
Wire Gauge: | 14 AWG |