AHDC36-24, Automotive Connectors SZ 24 Protective Cap For Receptacle

Фото 1/6 AHDC36-24, Automotive Connectors SZ 24 Protective Cap For Receptacle
Изображения служат только для ознакомления,
см. техническую документацию
4 860 руб.
от 5 шт.4 110 руб.
от 10 шт.4 030 руб.
от 25 шт.3 863.21 руб.
Добавить в корзину 1 шт. на сумму 4 860 руб.
Номенклатурный номер: 8025505517
Артикул: AHDC36-24
Бренд: Amphenol

Описание

The DuraMate™ AHDM environmentally-sealed, multi-pin, heavy duty, metal, circular connector series provides an economical quick-connect bayonet locking system manufactured to withstand the challenges and complexities of harsh environment off-road Applications.

Технические параметры

Cord Included Yes
Finish Nickel
IP Rating IP67
Material Aluminium Alloy
Panel Mount Fitting Yes
Series Duramate AHDM
Series Number AHDC36
Shell Size 24
Линейка Продукции DuraMate™ AHDM Series
Материал Корпуса Соединителя Aluminum Alloy Body
Тип Аксессуара Protective Cap
Accessory Type: Cap
Brand: Amphenol SINE Systems
Description/Function: For plug AHDM, size 24
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Plug(Male)
Manufacturer: Amphenol
Mating Part Number: AHDM Series
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Cable Mount/Free Hanging
Packaging: Bulk
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Accessories
Series: AHDM
Subcategory: Automotive Connectors
Tradename: DuraMate

Техническая документация

Datasheet AHDC36-24
pdf, 207 КБ
Datasheet AHDMBS-18-002
pdf, 2351 КБ