34921A, Data Acquisition Multiplexer for Use with 34980A Data Acquisition System

Фото 1/10 34921A, Data Acquisition Multiplexer for Use with 34980A Data Acquisition System
Изображения служат только для ознакомления,
см. техническую документацию
419 400 руб.
Добавить в корзину 1 шт. на сумму 419 400 руб.
Номенклатурный номер: 8014523403
Артикул: 34921A

Описание

Test & Measurement\Data Acquisition & Logging\Data Acquisition Accessories
Streamline your operations with this data acquisition multiplexer from Keysight Technologies. The device juggles multiple digital and analogue general-purpose scanning inputs and merges them into a single output signal.

Технические параметры

Accessory Type Armature Multiplexer
For Use With 34980A Data Acquisition System
Analog / Digital: Combined
Brand: Keysight
Connection Method: Terminal
Current Rating: 2 A
Display Type: None
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Ethernet, USB
Manufacturer: Keysight
Maximum Operating Temperature: +55 C
Minimum Operating Temperature: 0 C
Number of Channels: 40 Channel
Product Category: Datalogging & Acquisition
Product Type: Dataloggers
Product: Event Recorders
Series: 34980A
Subcategory: Test Equipment
Type: Datalogging

Техническая документация

Datasheet
pdf, 2063 КБ
Datasheet
pdf, 2028 КБ
Datasheet
pdf, 553 КБ
Datasheet
pdf, 2106 КБ
KEYSIGHT 1000A/B
pdf, 3709 КБ
KEYSIGHT 2000 X-Series
pdf, 2786 КБ
KEYSIGHT 3000 X-Series
pdf, 7629 КБ