Y1135A, D-Sub Cables Dsub, M/F Twisted Pair with Outer Shield Cable, 1.5m 50 pin VOLT: DC 300V

Фото 1/5 Y1135A, D-Sub Cables Dsub, M/F Twisted Pair with Outer Shield Cable, 1.5m 50 pin VOLT: DC 300V
Изображения служат только для ознакомления,
см. техническую документацию
44 080 руб.
Добавить в корзину 1 шт. на сумму 44 080 руб.
Номенклатурный номер: 8004789031
Артикул: Y1135A

Описание

Wire & Cable\Cable Assemblies\D-Sub Cables
Want to get the most out of your digital sensing equipment or measurement device? Wire up this data acquisition cable from Keysight Technologies.

Технические параметры

Brand: Keysight
Cable Length: 1.5 m
Connector End A Pin Count: 50 Position
Connector End A: HD50
Connector End B Pin Count: 50 Position
Connector End B: HD50
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male/Female
Manufacturer: Keysight
Product Category: D-Sub Cables
Product Type: D-Sub Cables
Series: 34980A
Shielding: Shielded
Subcategory: Cable Assemblies
Voltage Rating: 300 V
Accessory Type Dsub Cable
For Use With Data Acquisition System

Техническая документация