STEVAL-ILL020V1, STEVAL-ILL020V1, STEVAL LED Demonstration Board for LED7706 for LED Driver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
20 880 руб.
Добавить в корзину 1 шт.
на сумму 20 880 руб.
Альтернативные предложения2
Описание
Raspberry Pi, Arduino, ROCK & Development Tools\Development Tools & Single Board Computers\LED Development Tools
This demonstration board is based on the LED7706 and implements a high efficiency monolithic boost converter and six controlled current generators (rows) specifically designed to supply LEDs arrays used in the backlight of LCD panels.
Технические параметры
Featured Device | LED7706 |
For Use With | LED Driver |
Kit Classification | Demonstration Board |
Kit Name | STEVAL |
LED Technology | LED |
Base Product Number | STEVAL -> |
Current - Output / Channel | 30mA |
ECCN | EAR99 |
Features | Dimmable, Extra 5V Output |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Other Related Documents | http://www.st.com/web/catalog/tools/FM116/SC1081/P |
Outputs and Type | 6, Non-Isolated |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | RoHS non-compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | LED7706 |
Voltage - Input | 4.5V ~ 36V |
Voltage - Output | 36V |
Brand: | STMicroelectronics |
Core: | LED7706 |
Description/Function: | Drives up to 60 WLEDs |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | High Brightness White LED Arrays |
Manufacturer: | STMicroelectronics |
Operating Supply Voltage: | 4.5 V to 36 V |
Packaging: | Bulk |
Product Category: | LED Lighting Development Tools |
Product Type: | LED Lighting Development Tools |
Product: | Demonstration Boards |
Series: | STEVAL-ILL020V1 |
Subcategory: | Development Tools |
Техническая документация
Datasheet STEVAL-ILL020V1
pdf, 245 КБ
Datasheet STEVAL-ILL020V1
pdf, 252 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.