STEVAL-ILL055V1, STEVAL-ILL055V1, STEVAL LED Driver Evaluation Board for HVLED815PF for High Power LED
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 580 руб.
Добавить в корзину 1 шт.
на сумму 22 580 руб.
Альтернативные предложения1
Описание
Raspberry Pi, Arduino, ROCK & Development Tools\Development Tools & Single Board Computers\LED Development Tools
The STEVAL-ILL055V1 is an isolated SMPS designed in high power factor flyback topology. It generates a 640 mA nominal output current, delivering up to 11 W of output power and provides a cost-effective and space-saving solution.
Технические параметры
Featured Device | HVLED815PF |
For Use With | High Power LED |
Kit Classification | Evaluation Board |
Kit Name | STEVAL |
LED Technology | LED Driver |
Base Product Number | STEVAL -> |
Current - Output / Channel | 640mA |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Isolated |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | HVLED815PF |
Voltage - Input | 185 ~ 264 VAC |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | STMicroelectronics |
Packaging: | Bulk |
Product Category: | LED Lighting Development Tools |
Product Type: | LED Lighting Development Tools |
Product: | Evaluation Boards |
Series: | STEVAL-ILL055V1 |
Subcategory: | Development Tools |
Техническая документация
Datasheet
pdf, 57 КБ
Datasheet STEVAL-ILL055V1
pdf, 78 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.