CY4606, High-Speed Low-Power USB 2.0 Compliant 4-Port Hub HX2LP for Developing a Fixed-Function, Low-Power 4-Port USB

CY4606, High-Speed Low-Power USB 2.0 Compliant 4-Port Hub HX2LP for Developing a Fixed-Function, Low-Power 4-Port USB
Изображения служат только для ознакомления,
см. техническую документацию
78 130 руб.
Добавить в корзину 1 шт. на сумму 78 130 руб.
Номенклатурный номер: 8014524958
Артикул: CY4606

Описание

Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Communication & Wireless Development Tools

High-Speed Low-Power USB 2.0 Compliant 4-Port Hub HX2LP for Developing a Fixed-Function, Low-Power 4-Port USB

Cypress offers a complete reference design for developing a fixed-function, low-power 4-port USB 2.0 hub that is production ready.

Технические параметры

Featured Device HX2LP
Kit Name High-Speed Low-Power USB 2 Compliant 4-Port Hub

Техническая документация

Datasheet
pdf, 991 КБ