FTSH-140-02-L-DV-ES-A, FTSH Series Vertical Pin Header, 80 Contact(s), 1.27mm Pitch, 2 Row(s), Unshrouded

Фото 1/3 FTSH-140-02-L-DV-ES-A, FTSH Series Vertical Pin Header, 80 Contact(s), 1.27mm Pitch, 2 Row(s), Unshrouded
Изображения служат только для ознакомления,
см. техническую документацию
23 шт., срок 7 недель
6 110 руб.
Добавить в корзину 1 шт. на сумму 6 110 руб.
Альтернативные предложения1
Номенклатурный номер: 8014525605
Артикул: FTSH-140-02-L-DV-ES-A
Бренд: Samtec

Описание

Connectors\PCB Connectors & Wire Housings\PCB Headers
The Samtec FTSH-140-02-L-DV-ES-A is a micro header. It is having terminal made up of phosphor bronze and the insulator material used is black liquid crystal polymer.

Технические параметры

Body Orientation Vertical
Number of Contacts 80
Number of Rows 2
Pitch 1.27mm
Series FTSH
Shrouded/Unshrouded Unshrouded
Application: Board-to-Board, Cable
Brand: Samtec
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3.4 A
Factory Pack Quantity: Factory Pack Quantity: 10
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Samtec
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 80 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 1.27 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 1.27 mm
Series: FTSH
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Pin Strip

Техническая документация

Datasheet
pdf, 327 КБ
Чертеж
pdf, 175 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.