BNC7T-P-C-GN-ST-CA3, RF Connectors / Coaxial Connectors 75 Ohm BNC Jack and Plug, Cable Connector

Фото 1/2 BNC7T-P-C-GN-ST-CA3, RF Connectors / Coaxial Connectors 75 Ohm BNC Jack and Plug, Cable Connector
Изображения служат только для ознакомления,
см. техническую документацию
180 шт., срок 6-8 недель
2 220 руб.
от 100 шт.1 100 руб.
Добавить в корзину 1 шт. на сумму 2 220 руб.
Номенклатурный номер: 8004753066
Артикул: BNC7T-P-C-GN-ST-CA3
Бренд: Samtec

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
Low Frequency RF Cables & Interconnects

Samtec offers a wide range of Low-Frequency RF Cables and Interconnects designed for 50Ω and 75Ω applications with a variety of straight and right-angle jacks, plugs, and bulkhead jacks. Vertical, right-angle, or edge-mount orientations and through-hole, surface-mount, or mixed technology PCB terminations are available for these products. The RF board connectors are available for board-to-board or cable-to-board, ganged, and blind-mate applications. Samtec RF cable assemblies are available with low-loss microwave/millimeter wave cables from 0.047 to 0.277, RG-type cables, 12G-SKI Belden cables, high-density ganged, and Samtec-optimized varieties. Additionally, Samtec RF cable connectors with bayonet, threaded, and push-on coupling features are available for a wide variety of industry-standard cables.

Технические параметры

Body Finish: Nickel
Body Material: Zinc
Brand: Samtec
Cable Type: RG-179
Contact Material: Copper Alloy
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Pin)
Impedance: 75 Ohms
Manufacturer: Samtec
Maximum Frequency: 12 GHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Packaging: Bulk
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: BNC
Series: BNC7T
Subcategory: RF Interconnects
Termination Style: Solder
Voltage Rating: 500 V
Adapter Type A BNC
Body Orientation Straight
Gender A Male
Impedance 75Ω
Operating Frequency 12GHz
Вес, г 20.76

Техническая документация

Datasheet
pdf, 480 КБ
Datasheet
pdf, 170 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.