EA OLEDS102-6GGA, 1.7in Yellow Passive matrix OLED Display 102 x 64pixels Graphics I2C, SPI Interface

Фото 1/2 EA OLEDS102-6GGA, 1.7in Yellow Passive matrix OLED Display 102 x 64pixels Graphics I2C, SPI Interface
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6 недель
13 490 руб.
Добавить в корзину 1 шт. на сумму 13 490 руб.
Альтернативные предложения1
Номенклатурный номер: 8014525739
Артикул: EA OLEDS102-6GGA
Бренд: Display Visions

Описание

Displays & Optoelectronics\Display Modules\OLED Displays
The Electronic Assembly EA OLED series launched worldwide the first display family with OLED technology for direct mounting and soldering.

Технические параметры

Aspect Ratio 12:17
Contrast Ratio 2000:1
Diagonal Display Size 1.7in
Display Colours Yellow
Driver Mounting Graphics
Forward Voltage 3.3 V dc
Interface Ports I2C, SPI
Matrix Type Passive
Maximum Operating Temperature +80°C
Minimum Operating Temperature -40°C
Operating Temperature Range -40 →+80°C
Resolution 102x64pixels
Series EA OLED
Viewing Area Dimensions 22.4x33.6
Viewing Area Width 33.6mm
Width 55mm
Brand: Display Visions
Brightness: 100 cd/m2
Character Count x Line: 17x8, 12x4
Factory Pack Quantity: Factory Pack Quantity: 1
Illumination Color: Yellow
Interface Type: I2C, SPI
Manufacturer: Display Visions
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Module Size - W x H x T: 39 mm x 41 mm x 3.3 mm
Operating Supply Current: 32 mA
Operating Supply Voltage: 3 V, 12.5 V
Packaging: Tray
Product Category: OLED Displays & Accessories
Product Type: OLED Displays
Product: OLED Displays
Resolution: 102x64
Subcategory: Displays
Viewing Angle: 170 deg
Viewing Area - W x H: 36 mm x 25 mm

Техническая документация

Datasheet
pdf, 1964 КБ
Datasheet
pdf, 883 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.