11331 RKMWV 4-07/5 M, Right Angle Female 4 way M8 to Unterminated Sensor Actuator Cable, 5m

Фото 1/5 11331 RKMWV 4-07/5 M, Right Angle Female 4 way M8 to Unterminated Sensor Actuator Cable, 5m
Изображения служат только для ознакомления,
см. техническую документацию
71 шт., срок 6 недель
5 430 руб.
Добавить в корзину 1 шт. на сумму 5 430 руб.
Номенклатурный номер: 8014525975
Артикул: 11331 RKMWV 4-07/5 M
Бренд: Lumberg Automation

Описание

Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
Searching for a reliable messenger to carry data and signals between your machinery? Give the job to this sensor actuator cable from Belden Lumberg Automation.

Технические параметры

Armoured No
Cable Shape Round
Coding A
Conductor Material Copper
Connector 1 M8
Connector 1 Gender Female
Connector 1 Housing Gender Female
Connector 1 Number of Contacts 4
Connector 1 Orientation Right Angle
Connector 2 Unterminated
Cross Sectional Area 0.25 mm²
Current Rating 4 A
Insulation Material PVC
IP Rating IP65, IP67
Maximum Operating Temperature +90°C
Minimum Bend Radius ? 5 x D
Minimum Operating Temperature -40°C
Number of Cores 4
Oil Resistant Yes
Operating Temperature Range -40 →+90 °C
Outer Diameter 5.2mm
Series RKMWV
Sheath Colour Orange
Sheath Material Polyvinyl Chloride PVC
Shielded/Unshielded Unshielded
Shielding Unshielded
Standards Met RoHS Compliant
Voltage Rating 30 V

Техническая документация

Datasheet
pdf, 39010 КБ
Datasheet
pdf, 65 КБ
Datasheet
pdf, 187 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.