DSPIC30F2020-30I/SP, DSPIC30F2020-30I/SP, 16bit dsPIC Microcontroller, dsPIC30F, 15MHz, 12 kB Flash, 28-Pin SPDIP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 980 руб.
Кратность заказа 2 шт.
от 26 шт. —
2 380 руб.
Добавить в корзину 2 шт.
на сумму 5 960 руб.
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
The dsPIC30F SMPS & Digital Power Conversion 16-bit Digital Signal Controller offer features supporting common, multi-loop digital switch-mode power supplies (SMPS) and other digital power-conversion applications like DC to DC Converters, AC to DC Converters, Uninterruptible power supply (UPS), Power Factor Correction (PFC), Inverters, Embedded Power-Supply Controllers, Arc Fault Detection, Digital Lighting, Circuit Breakers etc.
Технические параметры
ADCs | 8x10 bit |
Data Bus Width | 16bit |
Device Core | dsPIC |
Family Name | dsPIC30F |
Instruction Set Architecture | RISC |
Maximum Frequency | 15MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2x16 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Number of USART Channels | 0 |
Package Type | SPDIP |
Pin Count | 28 |
Program Memory Size | 12 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(8 Channel) |
RAM Size | 500 B |
Typical Operating Supply Voltage | 2.5 → 5.5 V |
USB Channels | 0 |
Width | 7.24mm |
Техническая документация
Datasheet
pdf, 1971 КБ